



430834-503 | |
|---|---|
DigiKey Part Number | 926-1447-ND |
Manufacturer | |
Manufacturer Product Number | 430834-503 |
Description | PELTIER OT08,11,F1,0305,GG,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.6W @ 25°C 0.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 4.88mm L x 3.25mm W | |
Qmax @ Th | 0.6W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.25mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 1.3 V | |
Resistance | 1.43 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | kr.235.83269 | kr.12,263.30 |
| Unit Price without VAT: | kr.235.83269 |
|---|---|
| Unit Price with VAT: | kr.294.79086 |


