430779-501 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tark Thermal Solutions
In Stock: 2
Unit Price: kr.160.96000
Datasheet
430779-50x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430779-50x
430779-50x
Thermal Wizard for Device Cooling Applications

430779-501

DigiKey Part Number
926-1199-ND
Manufacturer
Manufacturer Product Number
430779-501
Description
PELTIR OT12,18,F2A,0606,11,W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.5W @ 25°C 1.2 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 7.20mm L x 6.00mm W
Qmax @ Th
1.5W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
2.69mm
Number of Stages
1
Current - Max
1.2 A
Voltage - Max
2.1 V
Resistance
1.57 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes