



430856-500 | |
|---|---|
DigiKey Part Number | 926-1177-ND |
Manufacturer | |
Manufacturer Product Number | 430856-500 |
Description | PELTIER UT15,200,F2,4040,TA,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 236.6W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 15.4 A | |
Voltage - Max | 25 V | |
Resistance | 1.37 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.529.79000 | kr.529.79 |
| 5 | kr.497.75400 | kr.2,488.77 |
| 10 | kr.484.55000 | kr.4,845.50 |
| 48 | kr.455.96938 | kr.21,886.53 |
| 96 | kr.443.88865 | kr.42,613.31 |
| 144 | kr.436.97111 | kr.62,923.84 |
| Unit Price without VAT: | kr.529.79000 |
|---|---|
| Unit Price with VAT: | kr.662.23750 |


