430759-507 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: kr.289.75500
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430759-507

DigiKey Part Number
430759-507-ND
Manufacturer
Manufacturer Product Number
430759-507
Description
UT11-12-F2-3030-TB-W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 95.4W @ 25°C 11.1 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Qmax @ Th
95.4W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
2.41mm
Number of Stages
1
Current - Max
11.1 A
Voltage - Max
14.5 V
Resistance
1.2 Ohms
Operating Temperature
80°C
Features
Lead Wires, Lapped
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes