



430701-501 | |
|---|---|
DigiKey Part Number | 926-1209-ND |
Manufacturer | |
Manufacturer Product Number | 430701-501 |
Description | PELTIR ET19,35,F1N,0612,11,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.5W @ 25°C 1.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 7.80mm L x 7.80mm W | |
Qmax @ Th | 4.5W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 1.65mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 4 V | |
Resistance | 1.92 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.444.28000 | kr.444.28 |
| 5 | kr.417.41800 | kr.2,087.09 |
| 10 | kr.406.35000 | kr.4,063.50 |
| 25 | kr.392.17280 | kr.9,804.32 |
| 52 | kr.381.19865 | kr.19,822.33 |
| 104 | kr.371.09577 | kr.38,593.96 |
| Unit Price without VAT: | kr.444.28000 |
|---|---|
| Unit Price with VAT: | kr.555.35000 |


