430278-507 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tark Thermal Solutions
In Stock: 24
Unit Price: kr.186.08000
Datasheet
TEC (Thermoelectric Cooler) 4.4W @ 25°C 2 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 4.4W @ 25°C 2 A 80°C
430278-50x
Thermal Wizard for Device Cooling Applications

430278-507

DigiKey Part Number
926-1206-ND
Manufacturer
Manufacturer Product Number
430278-507
Description
PELTIER OT20,32,F0,0808,11,W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.4W @ 25°C 2 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
2.18mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
2 A
Packaging
Bulk
Voltage - Max
3.7 V
Part Status
Obsolete
Resistance
1.67 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Rectangular - 10.16mm L x 8.13mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
4.4W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387006922Tark Thermal Solutions241487-387006922-NDkr.186.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes