



| 430263-502 | |
|---|---|
| DigiKey Part Number | 1487-1106-ND | 
| Manufacturer | |
| Manufacturer Product Number | 430263-502 | 
| Description | PELTIER OT20,12,F0,0406,GG,W2.25 | 
| Customer Reference | |
| Detailed Description | TEC (Thermoelectric Cooler) 1.6W @ 25°C 2 A 80°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tark Thermal Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | TEC (Thermoelectric Cooler) | |
| Size / Dimension | Square - 6.10mm L x 6.10mm W | |
| Qmax @ Th | 1.6W @ 25°C | |
| Delta Tmax @ Th | 67°C @ 25°C | |
| Height | 2.51mm | |
| Number of Stages | 1 | |
| Current - Max | 2 A | |
| Voltage - Max | 1.4 V | |
| Resistance | 630 mOhms | |
| Operating Temperature | 80°C | |
| Features | Lead Wires, Non-Sealed | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark