430252-512 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 0
Unit Price: kr.223.20208
Datasheet
430252-511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430252-511
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

430252-512

DigiKey Part Number
430252-512-ND
Manufacturer
Manufacturer Product Number
430252-512
Description
CP10-71-05-L1-EP-W4.5
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 19.0W @ 25°C 3.9 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 22.60mm L x 22.60mm W
Qmax @ Th
19.0W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.20mm
Number of Stages
1
Current - Max
3.9 A
Voltage - Max
7.9 V
Resistance
1.88 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Epoxy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.