387011578
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387011578

DigiKey Part Number
1487-387011578-ND
Manufacturer
Manufacturer Product Number
387011578
Description
AAX,260,24,55,00,XX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 260 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
260 W
Current
12.7 A
Voltage
24 V
Fan Location
Cold Side / Warm Side
Power - Input
264 W
Operating Temperature
-40°C ~ 55°C
Weight
-
Dimensions - Overall
400mm L x 153mm W x 202mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,879.87000kr.6,879.87
5kr.6,463.83400kr.32,319.17
10kr.6,292.53800kr.62,925.38
Manufacturers Standard Package
Unit Price without VAT:kr.6,879.87000
Unit Price with VAT:kr.8,599.83750