TEC (Thermoelectric Cooler) 19.8W @ 50°C 3.6 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 19.8W @ 50°C 3.6 A 150°C
387009472

387009475

DigiKey Part Number
1487-387009475-ND
Manufacturer
Manufacturer Product Number
387009475
Description
ETX4,7,F1,2020,TB,W600MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 19.8W @ 50°C 3.6 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.60mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
3.6 A
Part Status
Active
Voltage - Max
9.3 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.4 Ohms
Size / Dimension
Square - 20.00mm L x 20.00mm W
Operating Temperature
150°C
Qmax @ Th
19.8W @ 50°C
Features
Lead Wires, Lapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.197.75000kr.197.75
5kr.185.78800kr.928.94
12kr.179.58667kr.2,155.04
36kr.172.09778kr.6,195.52
60kr.168.72517kr.10,123.51
108kr.164.92454kr.17,811.85
Manufacturers Standard Package
Unit Price without VAT:kr.197.75000
Unit Price with VAT:kr.247.18750