



387007226 | |
|---|---|
DigiKey Part Number | 1487-387007226-ND |
Manufacturer | |
Manufacturer Product Number | 387007226 |
Description | ETX6-12-F1-4040-TB-RT-W6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 59.4W @ 50°C 6.1 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 59.4W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 6.1 A | |
Voltage - Max | 16.6 V | |
Resistance | 2.55 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.227.88000 | kr.227.88 |
| 5 | kr.214.06200 | kr.1,070.31 |
| 12 | kr.206.91083 | kr.2,482.93 |
| 36 | kr.198.28556 | kr.7,138.28 |
| 60 | kr.194.39767 | kr.11,663.86 |
| 108 | kr.190.02000 | kr.20,522.16 |
| Unit Price without VAT: | kr.227.88000 |
|---|---|
| Unit Price with VAT: | kr.284.85000 |


