



387007189 | |
|---|---|
DigiKey Part Number | 1487-387007189-ND |
Manufacturer | |
Manufacturer Product Number | 387007189 |
Description | PCX9,3,2525,F2,TB,RT,W6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 21.1W @ 27°C 10 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 28.70mm L x 25.40mm W | |
Qmax @ Th | 21.1W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 5.00mm | |
Number of Stages | 1 | |
Current - Max | 10 A | |
Voltage - Max | 3.6 V | |
Resistance | 340 mOhms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.316.11000 | kr.316.11 |
| 5 | kr.297.01000 | kr.1,485.05 |
| 12 | kr.287.09500 | kr.3,445.14 |
| 36 | kr.275.12667 | kr.9,904.56 |
| 60 | kr.269.73467 | kr.16,184.08 |
| 108 | kr.263.65991 | kr.28,475.27 |
| Unit Price without VAT: | kr.316.11000 |
|---|---|
| Unit Price with VAT: | kr.395.13750 |

