
387006901 | |
|---|---|
DigiKey Part Number | 1487-387006901-ND |
Manufacturer | |
Manufacturer Product Number | 387006901 |
Description | OTX19,35,F1N,0612,21,EP,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.7W @ 27°C 1.9 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.20mm L x 6.00mm W | |
Qmax @ Th | 4.7W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 1.70mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 4.1 V | |
Resistance | 1.97 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.326.43000 | kr.326.43 |
| 5 | kr.306.68400 | kr.1,533.42 |
| 10 | kr.298.54500 | kr.2,985.45 |
| 26 | kr.287.69231 | kr.7,480.00 |
| 52 | kr.280.06519 | kr.14,563.39 |
| 104 | kr.272.64212 | kr.28,354.78 |
| Unit Price without VAT: | kr.326.43000 |
|---|---|
| Unit Price with VAT: | kr.408.03750 |


