



387006798 | |
|---|---|
DigiKey Part Number | 1487-387006798-ND |
Manufacturer | |
Manufacturer Product Number | 387006798 |
Description | OTX08,66,F0,1009,11,RT,W2.25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.7W @ 27°C 0.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 11.40mm L x 8.90mm W | |
Qmax @ Th | 3.7W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 7.7 V | |
Resistance | 8.9 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.30000 | kr.205.30 |
| 5 | kr.192.89400 | kr.964.47 |
| 10 | kr.187.77900 | kr.1,877.79 |
| 26 | kr.180.94731 | kr.4,704.63 |
| 52 | kr.176.15077 | kr.9,159.84 |
| 104 | kr.171.48192 | kr.17,834.12 |
| Unit Price without VAT: | kr.205.30000 |
|---|---|
| Unit Price with VAT: | kr.256.62500 |

