387006825
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387006825
387006656

387006825

DigiKey Part Number
1487-387006825-ND
Manufacturer
Manufacturer Product Number
387006825
Description
OTX12,18,F2A,0606,11,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.5W @ 27°C 1.2 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 7.20mm L x 6.10mm W
Qmax @ Th
1.5W @ 27°C
Delta Tmax @ Th
72.9°C @ 27°C
Height
2.70mm
Number of Stages
1
Current - Max
1.2 A
Voltage - Max
2.1 V
Resistance
1.62 Ohms
Operating Temperature
120°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.160.96000kr.160.96
5kr.151.20600kr.756.03
10kr.147.19400kr.1,471.94
26kr.141.84115kr.3,687.87
52kr.138.08115kr.7,180.22
104kr.134.42154kr.13,979.84
Manufacturers Standard Package
Unit Price without VAT:kr.160.96000
Unit Price with VAT:kr.201.20000