TEC (Thermoelectric Cooler) 269.4W @ 50°C 14.5 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 269.4W @ 50°C 14.5 A 150°C
387006300

387006300

DigiKey Part Number
1487-387006300-ND
Manufacturer
Manufacturer Product Number
387006300
Description
PELTIER MODULE 269.4W @ 50C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 269.4W @ 50°C 14.5 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2° @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.30mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
14.5 A
Part Status
Active
Voltage - Max
31.5 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.03 Ohms
Size / Dimension
Rectangular - 56.00mm L x 52.00mm W
Operating Temperature
150°C
Qmax @ Th
269.4W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.623.86000kr.623.86
5kr.586.08200kr.2,930.41
12kr.566.52667kr.6,798.32
36kr.542.91000kr.19,544.76
60kr.532.27050kr.31,936.23
108kr.520.28796kr.56,191.10
Manufacturers Standard Package
Unit Price without VAT:kr.623.86000
Unit Price with VAT:kr.779.82500