



387005700 | |
|---|---|
DigiKey Part Number | 1487-387005700-ND |
Manufacturer | |
Manufacturer Product Number | 387005700 |
Description | PCX8,7,F2,3030,TA,RT,W6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 42.2W @ 27°C 8.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 42.2W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 8.8 A | |
Voltage - Max | 8.3 V | |
Resistance | 890 mOhms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.272.13000 | kr.272.13 |
| 5 | kr.255.65200 | kr.1,278.26 |
| 12 | kr.247.12083 | kr.2,965.45 |
| 36 | kr.236.81889 | kr.8,525.48 |
| 60 | kr.232.17533 | kr.13,930.52 |
| 108 | kr.226.94806 | kr.24,510.39 |
| Unit Price without VAT: | kr.272.13000 |
|---|---|
| Unit Price with VAT: | kr.340.16250 |

