



387004952 | |
|---|---|
DigiKey Part Number | 1487-387004952-ND |
Manufacturer | |
Manufacturer Product Number | 387004952 |
Description | ETX1.6-12-F2-3030-TA-RT-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 15.7W @ 50°C 1.6 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 15.7W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 1.6 A | |
Voltage - Max | 16.6 V | |
Resistance | 9.64 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.68000 | kr.237.68 |
| 5 | kr.223.32400 | kr.1,116.62 |
| 12 | kr.215.87083 | kr.2,590.45 |
| 36 | kr.206.86944 | kr.7,447.30 |
| 60 | kr.202.81383 | kr.12,168.83 |
| 108 | kr.198.24676 | kr.21,410.65 |
| Unit Price without VAT: | kr.237.68000 |
|---|---|
| Unit Price with VAT: | kr.297.10000 |


