



387004951 | |
|---|---|
DigiKey Part Number | 1487-387004951-ND |
Manufacturer | |
Manufacturer Product Number | 387004951 |
Description | ETX7-16-F1-4040-TA-RT-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 89.7W @ 50°C 7.2 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 89.7W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 7.2 A | |
Voltage - Max | 21 V | |
Resistance | 2.72 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.249.54000 | kr.249.54 |
| 5 | kr.234.42800 | kr.1,172.14 |
| 12 | kr.226.60250 | kr.2,719.23 |
| 36 | kr.217.15722 | kr.7,817.66 |
| 60 | kr.212.90033 | kr.12,774.02 |
| 108 | kr.208.10583 | kr.22,475.43 |
| Unit Price without VAT: | kr.249.54000 |
|---|---|
| Unit Price with VAT: | kr.311.92500 |

