



387004946 | |
|---|---|
DigiKey Part Number | 1487-387004946-ND |
Manufacturer | |
Manufacturer Product Number | 387004946 |
Description | ETX4-3-F1-2020-TA-RT-W6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.2W @ 50°C 3.9 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 9.2W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 4.1 V | |
Resistance | 980 mOhms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.210.85000 | kr.210.85 |
| 5 | kr.198.06600 | kr.990.33 |
| 12 | kr.191.45250 | kr.2,297.43 |
| 36 | kr.183.46833 | kr.6,604.86 |
| 60 | kr.179.87217 | kr.10,792.33 |
| 108 | kr.175.82046 | kr.18,988.61 |
| Unit Price without VAT: | kr.210.85000 |
|---|---|
| Unit Price with VAT: | kr.263.56250 |

