



387004911 | |
|---|---|
DigiKey Part Number | 1487-387004911-ND |
Manufacturer | |
Manufacturer Product Number | 387004911 |
Description | ETX4-12-F1-3030-TA-W6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 38.8W @ 50°C 4 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 38.8W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 16.6 V | |
Resistance | 3.91 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.177.18000 | kr.177.18 |
| 5 | kr.166.44800 | kr.832.24 |
| 12 | kr.160.89000 | kr.1,930.68 |
| 36 | kr.154.18194 | kr.5,550.55 |
| 60 | kr.151.16000 | kr.9,069.60 |
| 108 | kr.147.75574 | kr.15,957.62 |
| Unit Price without VAT: | kr.177.18000 |
|---|---|
| Unit Price with VAT: | kr.221.47500 |


