TEC (Thermoelectric Cooler) 69.0W @ 25°C 7.9 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 69.0W @ 25°C 7.9 A 80°C
387004704
Thermal Wizard for Device Cooling Applications

387004707

DigiKey Part Number
1487-387004707-ND
Manufacturer
Manufacturer Product Number
387004707
Description
PELTIER MODULE 69.0W @ 25C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 69.0W @ 25°C 7.9 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
69°C @ 25°C
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
7.9 A
Packaging
Bulk
Voltage - Max
14.4 V
Part Status
Active
Resistance
1.68 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Qmax @ Th
69.0W @ 25°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.391.11000kr.391.11
5kr.367.48000kr.1,837.40
12kr.355.20917kr.4,262.51
36kr.340.40167kr.12,254.46
60kr.333.72817kr.20,023.69
108kr.326.21528kr.35,231.25
Manufacturers Standard Package
Unit Price without VAT:kr.391.11000
Unit Price with VAT:kr.488.88750