385901-001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 6
Unit Price: kr.21,662.71000
Datasheet
385901-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385901-001

DigiKey Part Number
1487-385901-001-ND
Manufacturer
Manufacturer Product Number
385901-001
Description
NRC400-T0-00-PC1
Customer Reference
Detailed Description
Active, Recirculating Chiller 100 ~ 230VAC 400 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Obsolete
Product Type
Active, Recirculating Chiller
Power - Cooling
400 W
Voltage
100 ~ 230VAC
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
1000ML (33.8 oz)
Operating Temperature
10°C ~ 40°C
Connection Type
-
Weight
-
Dimensions - Overall
16.26" L x 10.79" W x 15.75" H (413.0mm x 274.0mm x 400.0mm)
Ratings
CE, UL
Features
-
Attachment Method
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable