



| 16506-304 | |
|---|---|
| DigiKey Part Number | 1487-1126-ND | 
| Manufacturer | |
| Manufacturer Product Number | 16506-304 | 
| Description | PELTIR MS2,102,22,22,17,17,00,W8 | 
| Customer Reference | |
| Detailed Description | TEC (Thermoelectric Cooler) 28.9W @ 25°C 10.3 A 80°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tark Thermal Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | TEC (Thermoelectric Cooler) | |
| Size / Dimension | Square - 43.90mm L x 43.90mm W | |
| Qmax @ Th | 28.9W @ 25°C | |
| Delta Tmax @ Th | 87°C @ 25°C | |
| Height | 9.14mm | |
| Number of Stages | 2 | |
| Current - Max | 10.3 A | |
| Voltage - Max | 8.2 V | |
| Operating Temperature | 80°C | |
| Features | Lead Wires, Non-Sealed | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,056.00000 | kr.1,056.00 | 
| 5 | kr.992.12800 | kr.4,960.64 | 
| 10 | kr.965.83000 | kr.9,658.30 | 
| Unit Price without VAT: | kr.1,056.00000 | 
|---|---|
| Unit Price with VAT: | kr.1,320.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark