108161070003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 2
Unit Price: kr.942.77000
Datasheet
108161070003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
108161070003

108161070003

DigiKey Part Number
108161070003-ND
Manufacturer
Manufacturer Product Number
108161070003
Description
PC7-16-F1-4040-TA-W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 76.3W @ 25°C 7 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
76.3W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.30mm
Number of Stages
1
Current - Max
7 A
Voltage - Max
18.3 V
Resistance
2.43 Ohms
Operating Temperature
120°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes