


WSA.2400.A.101151 | |
|---|---|
DigiKey Part Number | 931-1485-ND |
Manufacturer | |
Manufacturer Product Number | WSA.2400.A.101151 |
Description | RF ANT 2.4GHZ FLAT BAR RP-SMA ML |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN Flat Bar RP-SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | WSA.2400.A.101151 Models |
Category | VSWR 2 |
Manufacturer Taoglas Limited | Return Loss -10dB |
Series | Gain -2.41dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 1m |
RF Family/Standard WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 2.4GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.303" (7.70mm) |
Antenna Type Flat Bar | Applications Bluetooth, ISM, Wi-Fi, WLAN |
Number of Bands 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.53000 | kr.138.53 |
| 10 | kr.110.70900 | kr.1,107.09 |
| 30 | kr.102.58533 | kr.3,077.56 |
| 100 | kr.96.13470 | kr.9,613.47 |
| 250 | kr.92.49756 | kr.23,124.39 |
| 500 | kr.90.30570 | kr.45,152.85 |
| Unit Price without VAT: | kr.138.53000 |
|---|---|
| Unit Price with VAT: | kr.173.16250 |


