UWC.01 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.1.28880
Datasheet
RF ANTENNA UWB Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWC.01

DigiKey Part Number
931-1595-2-ND - Tape & Reel (TR)
931-1595-1-ND - Cut Tape (CT)
931-1595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWC.01
Description
ACCURAUWB UWC.01 6-8GHZ ULTRA WI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA UWB Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UWC.01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2, 2.2, 2.7
Manufacturer
Taoglas Limited
Return Loss
-8dB, -9dB, -10dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
4.5dBi, 4.5dBi, 3.5dBi
Part Status
Active
Power - Max
10 W
Frequency Group
SHF (f > 4GHz)
Termination
Solder
Frequency (Center/Band)
6.49GHz, 6.99GHz
Mounting Type
Surface Mount
Frequency Range
5.95GHz ~ 6.74GHz, 6.24GHz ~ 7.03GHz, 6.74GHz ~ 7.24GHz
Height (Max)
0.079" (2.00mm)
Antenna Type
Chip
Applications
UWB
Number of Bands
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ANT3216LL00R6580APulse Electronics0553-ANT3216LL00R6580ATR-NDkr.1.28880Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.66000kr.24.66
10kr.18.58300kr.185.83
25kr.17.06720kr.426.68
100kr.15.40180kr.1,540.18
250kr.14.60812kr.3,652.03
500kr.14.35630kr.7,178.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.13.64421kr.16,373.05
2.400kr.13.33624kr.32,006.98
3.600kr.13.18208kr.47,455.49
Manufacturers Standard Package
Unit Price without VAT:kr.24.66000
Unit Price with VAT:kr.30.82500