
TU.66.3131 | |
|---|---|
DigiKey Part Number | 931-TU.66.3131-ND |
Manufacturer | |
Manufacturer Product Number | TU.66.3131 |
Description | TERMINAL MOUNT WIDEBAND ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, IoT, LTE, M2M, NB-IoT, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 9 |
Manufacturer Taoglas Limited | Gain 3.04dBi, 4.11dBi, 3.84dBi, 0.36dBi, 2.79dBi, 2.94dBi, 5.61dBi, 7.73dBi, 6.15dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 657.5MHz, 752MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz, 6.525GHz | Height (Max) 4.921" (125.00mm) |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | Applications 3G, 4G, 5G, IoT, LTE, M2M, NB-IoT, Wi-Fi |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.88000 | kr.136.88 |
| 10 | kr.109.37800 | kr.1,093.78 |
| 50 | kr.98.36380 | kr.4,918.19 |
| 100 | kr.94.95290 | kr.9,495.29 |
| 250 | kr.91.35280 | kr.22,838.20 |
| 500 | kr.89.18326 | kr.44,591.63 |
| Unit Price without VAT: | kr.136.88000 |
|---|---|
| Unit Price with VAT: | kr.171.10000 |



