1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJY317YGDZ4NL

DigiKey Part Number
931-TMJY317YGDZ4NL-ND
Manufacturer
Manufacturer Product Number
TMJY317YGDZ4NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.665" (16.90mm)
Manufacturer
Taoglas Limited
LED Color
Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
Vertical
Shield Material
Brass
Termination
Solder
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.25000kr.48.25
10kr.41.00700kr.410.07
25kr.38.43800kr.960.95
60kr.36.13383kr.2,168.03
120kr.34.40875kr.4,129.05
300kr.32.25560kr.9,676.68
540kr.30.94602kr.16,710.85
1.020kr.29.58927kr.30,181.06
Manufacturers Standard Package
Unit Price without VAT:kr.48.25000
Unit Price with VAT:kr.60.31250