
TMJM84285-9AGNLCK | |
|---|---|
DigiKey Part Number | 931-TMJM84285-9AGNLCK-ND |
Manufacturer | |
Manufacturer Product Number | TMJM84285-9AGNLCK |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.469" (11.92mm) |
Manufacturer Taoglas Limited | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.45000 | kr.97.45 |
| 10 | kr.82.81900 | kr.828.19 |
| 25 | kr.77.63200 | kr.1,940.80 |
| 50 | kr.73.92560 | kr.3,696.28 |
| 200 | kr.67.04010 | kr.13,408.02 |
| 400 | kr.63.84365 | kr.25,537.46 |
| 600 | kr.62.04515 | kr.37,227.09 |
| 1.000 | kr.59.85157 | kr.59,851.57 |
| Unit Price without VAT: | kr.97.45000 |
|---|---|
| Unit Price with VAT: | kr.121.81250 |

