
TMJG471213-9A51NL6 | |
|---|---|
DigiKey Part Number | 931-TMJG471213-9A51NL6-ND |
Manufacturer | |
Manufacturer Product Number | TMJG471213-9A51NL6 |
Description | CONN JACK 8PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 1G Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.995" (25.28mm) |
Series | LED Color Green, Yellow - Yellow, Green |
Packaging Bulk | Number of Cores per Jack 10 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 8 | Tab Direction Up and Down |
Number of Rows 2 | Contact Material Phosphor Bronze |
Applications 1G Base-T | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.80000 | kr.223.80 |
| 12 | kr.187.77000 | kr.2,253.24 |
| 36 | kr.173.76889 | kr.6,255.68 |
| 60 | kr.167.62117 | kr.10,057.27 |
| 108 | kr.160.81824 | kr.17,368.37 |
| 252 | kr.151.49730 | kr.38,177.32 |
| Unit Price without VAT: | kr.223.80000 |
|---|---|
| Unit Price with VAT: | kr.279.75000 |



