
TMJ7126-7AGNL | |
|---|---|
DigiKey Part Number | 931-TMJ7126-7AGNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ7126-7AGNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.530" (13.45mm) |
Manufacturer Taoglas Limited | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 10 | kr.25.22100 | kr.252.21 |
| 25 | kr.23.63800 | kr.590.95 |
| 50 | kr.22.50820 | kr.1,125.41 |
| 100 | kr.21.43300 | kr.2,143.30 |
| 300 | kr.19.83447 | kr.5,950.34 |
| 600 | kr.18.88802 | kr.11,332.81 |
| 1.200 | kr.17.98722 | kr.21,584.66 |
| 2.700 | kr.16.98798 | kr.45,867.55 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |

