1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJ7122-7AGNL

DigiKey Part Number
931-TMJ7122-7AGNL-ND
Manufacturer
Manufacturer Product Number
TMJ7122-7AGNL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.530" (13.45mm)
Manufacturer
Taoglas Limited
LED Color
Yellow - Green
Series
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
6.00µin (0.152µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08B0-1D1T-06-FBel Fuse Inc.6.7115923-08B0-1D1T-06-F-NDkr.33.79000Parametric Equivalent
74990111217Würth Elektronik2.009732-4500-5-NDkr.58.45000Parametric Equivalent
SI-50158-FBel Fuse Inc.4.7115923-SI-50158-F-NDkr.50.59000Parametric Equivalent
In-Stock: 275
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.29.67000kr.29.67
10kr.25.22100kr.252.21
25kr.23.63800kr.590.95
50kr.22.50820kr.1,125.41
100kr.21.43300kr.2,143.30
300kr.19.83447kr.5,950.34
600kr.18.88802kr.11,332.81
1.200kr.17.98722kr.21,584.66
2.700kr.16.98798kr.45,867.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.67000
Unit Price with VAT:kr.37.08750