
TMJ6049BGNL | |
|---|---|
DigiKey Part Number | 931-TMJ6049BGNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ6049BGNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.530" (13.45mm) |
Series | LED Color Yellow - Green |
Packaging Bulk | Number of Cores per Jack 6 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100 Base-T | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.36000 | kr.47.36 |
| 10 | kr.40.22700 | kr.402.27 |
| 25 | kr.37.70760 | kr.942.69 |
| 50 | kr.35.90600 | kr.1,795.30 |
| 100 | kr.34.19230 | kr.3,419.23 |
| 250 | kr.32.05176 | kr.8,012.94 |
| 500 | kr.30.52292 | kr.15,261.46 |
| 1.000 | kr.29.06738 | kr.29,067.38 |
| Unit Price without VAT: | kr.47.36000 |
|---|---|
| Unit Price with VAT: | kr.59.20000 |

