
TMJ19911ADNL | |
|---|---|
DigiKey Part Number | 931-TMJ19911ADNLTR-ND - Tape & Reel (TR) 931-TMJ19911ADNLCT-ND - Cut Tape (CT) 931-TMJ19911ADNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ19911ADNL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.446" (11.35mm) |
Series | LED Color Yellow - Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100 Base-T | Contact Finish Gold |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.43000 | kr.52.43 |
| 10 | kr.44.55100 | kr.445.51 |
| 25 | kr.41.76040 | kr.1,044.01 |
| 50 | kr.39.76700 | kr.1,988.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.36.80073 | kr.5,520.11 |
| 300 | kr.35.04477 | kr.10,513.43 |
| 450 | kr.34.05736 | kr.15,325.81 |
| 750 | kr.32.85279 | kr.24,639.59 |
| 1.050 | kr.32.08288 | kr.33,687.02 |
| 1.500 | kr.31.28655 | kr.46,929.82 |
| Unit Price without VAT: | kr.52.43000 |
|---|---|
| Unit Price with VAT: | kr.65.53750 |


