350µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM7173-1ANL

DigiKey Part Number
931-TM7173-1ANLTR-ND - Tape & Reel (TR)
931-TM7173-1ANLCT-ND - Cut Tape (CT)
931-TM7173-1ANLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM7173-1ANL
Description
LAN XFMR 1G BASE-T POE++
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.697" L x 0.496" W (17.70mm x 12.60mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Transformer Type
LAN 1G Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.78000kr.23.78
10kr.21.51200kr.215.12
25kr.20.65320kr.516.33
50kr.20.02180kr.1,001.09
100kr.19.40550kr.1,940.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.18.22038kr.7,288.15
800kr.17.65120kr.14,120.96
1.200kr.17.32532kr.20,790.38
2.000kr.16.92229kr.33,844.58
2.800kr.16.66127kr.46,651.56
Manufacturers Standard Package
Unit Price without VAT:kr.23.78000
Unit Price with VAT:kr.29.72500