
TM5272-23ANL | |
|---|---|
DigiKey Part Number | 931-TM5272-23ANLTR-ND - Tape & Reel (TR) 931-TM5272-23ANLCT-ND - Cut Tape (CT) 931-TM5272-23ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM5272-23ANL |
Description | LAN XFMR 10/100 BASE-T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.245" (6.23mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.02000 | kr.22.02 |
| 10 | kr.19.89100 | kr.198.91 |
| 25 | kr.19.09760 | kr.477.44 |
| 50 | kr.18.51400 | kr.925.70 |
| 100 | kr.17.94500 | kr.1,794.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.16.84945 | kr.6,739.78 |
| 800 | kr.16.32320 | kr.13,058.56 |
| 1.200 | kr.16.02203 | kr.19,226.44 |
| 2.000 | kr.15.64941 | kr.31,298.82 |
| 2.800 | kr.15.40809 | kr.43,142.65 |
| 4.000 | kr.15.15595 | kr.60,623.80 |
| Unit Price without VAT: | kr.22.02000 |
|---|---|
| Unit Price with VAT: | kr.27.52500 |

