350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM52323-3ANL

DigiKey Part Number
931-TM52323-3ANLTR-ND - Tape & Reel (TR)
931-TM52323-3ANLCT-ND - Cut Tape (CT)
931-TM52323-3ANLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM52323-3ANL
Description
LAN XFMR 10/100 BASE-T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.583" L x 0.460" W (14.81mm x 11.68mm)
Part Status
Active
Height - Seated (Max)
0.192" (4.88mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.20.89000kr.208.90
25kr.20.05480kr.501.37
50kr.19.44100kr.972.05
100kr.18.84310kr.1,884.31
250kr.18.07612kr.4,519.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.17.36790kr.10,420.74
1.200kr.16.82409kr.20,188.91
1.800kr.16.51288kr.29,723.18
3.000kr.16.12792kr.48,383.76
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000