350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Taoglas Magnetics Portfolio

TM5004NL

DigiKey Part Number
931-TM5004NLTR-ND - Tape & Reel (TR)
931-TM5004NLCT-ND - Cut Tape (CT)
931-TM5004NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM5004NL
Description
LAN XFMR 1G BASE-T SINGLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TM5004NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.715" L x 0.480" W (18.16mm x 12.20mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Transformer Type
LAN 1000 Base-T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.20000kr.18.20
10kr.16.45200kr.164.52
25kr.15.79920kr.394.98
50kr.15.31880kr.765.94
100kr.14.85020kr.1,485.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.13.94738kr.5,578.95
800kr.13.51355kr.10,810.84
1.200kr.13.26508kr.15,918.10
2.000kr.12.95763kr.25,915.26
2.800kr.12.75857kr.35,724.00
4.000kr.12.55036kr.50,201.44
Manufacturers Standard Package
Unit Price without VAT:kr.18.20000
Unit Price with VAT:kr.22.75000