350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Taoglas Magnetics Portfolio

TM42430ANL

DigiKey Part Number
931-TM42430ANLTR-ND - Tape & Reel (TR)
931-TM42430ANLCT-ND - Cut Tape (CT)
931-TM42430ANLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM42430ANL
Description
LAN XFMR 10/100 BASE-T (POE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TM42430ANL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.535" L x 0.480" W (13.60mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.224" (5.70mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.47000kr.24.47
10kr.22.13300kr.221.33
25kr.21.25160kr.531.29
50kr.20.60000kr.1,030.00
100kr.19.96590kr.1,996.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.18.74628kr.7,498.51
800kr.18.16030kr.14,528.24
1.200kr.17.82486kr.21,389.83
2.000kr.17.41005kr.34,820.10
2.800kr.17.14139kr.47,995.89
Manufacturers Standard Package
Unit Price without VAT:kr.24.47000
Unit Price with VAT:kr.30.58750