350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Taoglas Magnetics Portfolio

TM1188NL

DigiKey Part Number
931-TM1188NLTR-ND - Tape & Reel (TR)
931-TM1188NLCT-ND - Cut Tape (CT)
931-TM1188NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM1188NL
Description
LAN XFMR 10/100 BASE-T SINGLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TM1188NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.504" L x 0.281" W (12.80mm x 7.15mm)
Part Status
Active
Height - Seated (Max)
0.197" (5.00mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.46000kr.19.46
10kr.17.60600kr.176.06
25kr.16.90480kr.422.62
50kr.16.38900kr.819.45
100kr.15.88680kr.1,588.68
250kr.15.24212kr.3,810.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.14.49823kr.10,873.67
1.500kr.14.04483kr.21,067.24
2.250kr.13.78530kr.31,016.92
3.750kr.13.46427kr.50,491.01
Manufacturers Standard Package
Unit Price without VAT:kr.19.46000
Unit Price with VAT:kr.24.32500