TG.22.0222 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Taoglas Limited
In Stock: 0
Unit Price: kr.44.13000
Datasheet
RF ANTENNA DCS, GSM, PCS, WCDMA Whip, Right Angle FME Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG.22.0222

DigiKey Part Number
931-1337-ND
Manufacturer
Manufacturer Product Number
TG.22.0222
Description
RF ANT 850MHZ/900MHZ WHIP RA
Customer Reference
Detailed Description
RF ANTENNA DCS, GSM, PCS, WCDMA Whip, Right Angle FME Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
3, 2, 2, 2, 3
Manufacturer
Taoglas Limited
Return Loss
-5dB, -10dB, -10dB, -10dB, -5dB
Packaging
Bag
Gain
-0.37dBi, -0.13dBi, 3.35dBi, 4dBi, 4.08dBi
Part Status
Not For New Designs
Power - Max
5 W
RF Family/Standard
Cellular, General ISM
Termination
FME Female
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Height (Max)
1.772" (45.00mm)
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Applications
DCS, GSM, PCS, WCDMA
Antenna Type
Whip, Right Angle
Base Product Number
Number of Bands
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG.22.0112Taoglas Limited0931-1041-NDkr.44.13000MFR Recommended
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.99.98000kr.99.98
10kr.79.07200kr.790.72
25kr.73.85080kr.1,846.27
100kr.68.11250kr.6,811.25
300kr.64.91167kr.19,473.50
500kr.63.72828kr.31,864.14
1.000kr.62.37172kr.62,371.72
Manufacturers Standard Package
Unit Price without VAT:kr.99.98000
Unit Price with VAT:kr.124.97500