SGP.1575.25.4.C.02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 52
Unit Price: kr.47.49000
Datasheet
RF ANTENNA GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGP.1575.25.4.C.02

DigiKey Part Number
931-1017-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SGP.1575.25.4.C.02
Description
RF ANT 1.575GHZ CER PATCH SLD
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Solder Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Taoglas Limited
Number of Bands
1
Packaging
Tape & Reel (TR)
VSWR
1.5
Part Status
Obsolete
Gain
2dBic
RF Family/Standard
Navigation
Termination
Solder
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.575GHz
Height (Max)
0.177" (4.50mm)
Frequency Range
1.571GHz ~ 1.579GHz
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSGP.1575.25.4.A.02Taoglas Limited52931-1512-1-NDkr.47.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes