


SGGP252B | |
---|---|
DigiKey Part Number | 931-SGGP252BTR-ND - Tape & Reel (TR) 931-SGGP252BCT-ND - Cut Tape (CT) 931-SGGP252BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGGP252B |
Description | GPS/GLONASS/GALILEO DUAL-BAND 25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.562GHz, 1.575GHz, 1.603GHz | |
Frequency Range | 1.559GHz ~ 1.565GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | -2.77dBi, 1.06dBi, 1.4dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.08000 | kr.30.08 |
10 | kr.22.85400 | kr.228.54 |
25 | kr.21.05360 | kr.526.34 |
100 | kr.19.07330 | kr.1,907.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.18.33695 | kr.3,667.39 |
400 | kr.17.73073 | kr.7,092.29 |
600 | kr.17.42730 | kr.10,456.38 |
1.000 | kr.17.09088 | kr.17,090.88 |
1.400 | kr.16.89431 | kr.23,652.03 |
2.000 | kr.16.70519 | kr.33,410.38 |
Unit Price without VAT: | kr.30.08000 |
---|---|
Unit Price with VAT: | kr.37.60000 |