



STS.01.B.0115FB | |
|---|---|
DigiKey Part Number | 931-1386-ND |
Manufacturer | |
Manufacturer Product Number | STS.01.B.0115FB |
Description | TRANSCEIVER ANTENNA SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 1.62GHz Iridium RS-232 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | Iridium | |
Frequency | 1.62GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Features | IP67/IP69K | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | kr.2,600.00000 | kr.270,400.00 |
| Unit Price without VAT: | kr.2,600.00000 |
|---|---|
| Unit Price with VAT: | kr.3,250.00000 |

