


PCS.68.A | |
|---|---|
DigiKey Part Number | 931-PCS.68.ATR-ND - Tape & Reel (TR) 931-PCS.68.ACT-ND - Cut Tape (CT) 931-PCS.68.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.68.A |
Description | RF ANT 788.5MHZ PCB SMA FML SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, LTE, Wi-Fi PCB Trace SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.4725GHz, 1.955GHz, 2.45GHz, 2.59GHz, 3.55GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 7 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | -1dBi, -2dBi, 3.8dBi, 2dBi, 4dBi, 4.5dBi, 4dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | 3G, 4G, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.17.06100 | kr.170.61 |
| 25 | kr.15.65480 | kr.391.37 |
| 100 | kr.14.10900 | kr.1,410.90 |
| 250 | kr.13.37108 | kr.3,342.77 |
| 500 | kr.13.09528 | kr.6,547.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.56043 | kr.12,560.43 |
| 2.000 | kr.12.25922 | kr.24,518.44 |
| 3.000 | kr.12.10843 | kr.36,325.29 |
| 5.000 | kr.11.94126 | kr.59,706.30 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |






