
PCS.50.A | |
|---|---|
DigiKey Part Number | 931-PCS.50.ATR-ND - Tape & Reel (TR) 931-PCS.50.ACT-ND - Cut Tape (CT) 931-PCS.50.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.50.A |
Description | 600-6000MHZ FR4 SMALL FORM FACTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE Flat Bar Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Flat Bar |
Manufacturer Taoglas Limited | Number of Bands 10 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain -2.6dBi, -2.1dBi, -1.2dBi, -0.8dBi, -0.5dBi, 2.81dBi, 4.79dBi, 4.71dBi, 2.84dBi, 3.99dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.063" (1.60mm) |
Frequency (Center/Band) 657.5MHz, 722MHz, 773MHz, 840MHz, 920MHz, 1.581GHz, 2.2GHz, 3.55GHz, 4.7GHz, 5.4GHz | Applications 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE |
Frequency Range 617MHz ~ 960MHz, 1.56GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.4GHz ~ 5.8GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 |
| 10 | kr.25.72100 | kr.257.21 |
| 25 | kr.23.71680 | kr.592.92 |
| 100 | kr.21.51610 | kr.2,151.61 |
| 250 | kr.20.46604 | kr.5,116.51 |
| 500 | kr.20.37042 | kr.10,185.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.31265 | kr.19,312.65 |
| 2.000 | kr.18.88404 | kr.37,768.08 |
| 3.000 | kr.18.66957 | kr.56,008.71 |
| Unit Price without VAT: | kr.33.73000 |
|---|---|
| Unit Price with VAT: | kr.42.16250 |


