


PCS.07.A | |
|---|---|
DigiKey Part Number | 931-1257-2-ND - Tape & Reel (TR) 931-1257-1-ND - Cut Tape (CT) 931-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.07.A |
Description | RF ANT 850MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PCS.07.A Models |
Category | Antenna Type Chip |
Manufacturer Taoglas Limited | Number of Bands 5 |
Series | Return Loss -3dB, -4dB, -5dB, -7dB, -6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain -1.96dBi, 1.77dBi, 2.9dBi, 2.83dBi, 2.57dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.118" (3.00mm) |
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | Applications CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.12.52800 | kr.125.28 |
| 25 | kr.11.45240 | kr.286.31 |
| 100 | kr.10.26760 | kr.1,026.76 |
| 250 | kr.9.70248 | kr.2,425.62 |
| 500 | kr.9.37964 | kr.4,689.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.01325 | kr.8,013.25 |
| 2.000 | kr.7.80505 | kr.15,610.10 |
| 3.000 | kr.7.70082 | kr.23,102.46 |
| 5.000 | kr.7.58529 | kr.37,926.45 |
| 7.000 | kr.7.51776 | kr.52,624.32 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

