
OMB.868.B12F21 | |
|---|---|
DigiKey Part Number | 931-1520-ND |
Manufacturer | |
Manufacturer Product Number | OMB.868.B12F21 |
Description | 868MHZ 12DBI OMNI ANTENNA WITH N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | OMB.868.B12F21 Models |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 2 |
Packaging Tube | Gain 11.4dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 865MHz | Height (Max) 0.087" (2.20mm) |
Frequency Range 860MHz ~ 870MHz | Applications ISM |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,071.21000 | kr.2,071.21 |
| 10 | kr.1,786.70100 | kr.17,867.01 |
| 25 | kr.1,715.68280 | kr.42,892.07 |
| Unit Price without VAT: | kr.2,071.21000 |
|---|---|
| Unit Price with VAT: | kr.2,589.01250 |

