


OMB.450.B03F21 | |
|---|---|
DigiKey Part Number | 931-1459-ND |
Manufacturer | |
Manufacturer Product Number | OMB.450.B03F21 |
Description | RF ANT 460MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | OMB.450.B03F21 Models |
Category | VSWR 1.5 |
Manufacturer Taoglas Limited | Gain 3dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular | Ingress Protection IP65 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 460MHz | Height (Max) 20.591" (523.00mm) |
Frequency Range 450MHz ~ 470MHz | Applications CDMA, LTE |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.396.44840 | kr.39,644.84 |
| Unit Price without VAT: | kr.396.44840 |
|---|---|
| Unit Price with VAT: | kr.495.56050 |

